Similar

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Terminal Block Type | Barrier Block | |
| Number of Circuits | 14 | |
| Number of Wire Entries | 14 | |
| Pitch | 0.375" (9.53mm) | |
| Number of Rows | 1 | |
| Current Rating (Amps) | 15A | |
| Voltage Rating | 300V | |
| Wire Gauge | 14-22 AWG | |
| Top Termination | Screws | |
| Bottom Termination | PC Pin | |
| Barrier Type | 2 Wall (Dual) | |
| Features | Flange | |
| Color | Black | |
| Terminal Screw Material | Brass | |
| Terminal Screw Finish | Nickel | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40°C ~ 100°C | |
| Material - Insulation | Thermoplastic | |
| Material Flammability Rating | UL94 V-0 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark