
0369220302 | |
---|---|
DigiKey Part Number | 900-0369220302-ND |
Manufacturer | |
Manufacturer Product Number | 0369220302 |
Description | DITTO 3 CIRCUIT WTW 150MM |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.100 | kr.10.98651 | kr.23,071.67 |
Unit Price without VAT: | kr.10.98651 |
---|---|
Unit Price with VAT: | kr.13.73314 |