Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0351500202

DigiKey Part Number
0351500202-ND
Manufacturer
Manufacturer Product Number
0351500202
Description
CONN HSG RCPT 2POS 6.20MM RED
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Receptacle Red 0.244" (6.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Male Blade
Number of Positions
2
Pitch
0.244" (6.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Red
Features
-
Stacking Direction
Side to Side
Fastening Type
Locking Ramp
Note
Contacts Not Included
Material - Insulation
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 56.550 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

56.550In Stock
Ships from WEC