0349590385
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0349590385
0349590385
0349590385

0349590385

DigiKey Part Number
900-0349590385-ND
Manufacturer
Manufacturer Product Number
0349590385
Description
CONN RCPT HSG 38POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0349590385 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Connector Position Assurance (CPA)
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.143
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.14.25000kr.14.25
10kr.12.09900kr.120.99
25kr.11.34120kr.283.53
70kr.10.54500kr.738.15
140kr.10.04143kr.1,405.80
280kr.9.56179kr.2,677.30
560kr.9.10550kr.5,099.08
1.050kr.8.71058kr.9,146.11
2.520kr.8.18916kr.20,636.68
Manufacturers Standard Package
Unit Price without VAT:kr.14.25000
Unit Price with VAT:kr.17.81250