Connector Header Through Hole 34 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 34 position
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0349587340

DigiKey Part Number
0349587340-ND
Manufacturer
Manufacturer Product Number
0349587340
Description
CONN HEADER VERT 34POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 34 position
Datasheet
 Datasheet
EDA/CAD Models
0349587340 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
-
Number of Positions
Number of Rows
3
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.697" (17.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
780kr.16.21151kr.12,644.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.21151
Unit Price with VAT:kr.20.26439