




0349128081 | |
---|---|
DigiKey Part Number | WM10321TR-ND - Tape & Reel (TR) WM10321CT-ND - Cut Tape (CT) WM10321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0349128081 |
Description | CONN HEADER SMD R/A 8POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349128081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.218" (5.55mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.372" (9.44mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.92000 | kr.17.92 |
10 | kr.15.21300 | kr.152.13 |
100 | kr.12.92990 | kr.1,292.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.11.41016 | kr.2,852.54 |
500 | kr.10.86566 | kr.5,432.83 |
750 | kr.10.55932 | kr.7,919.49 |
1.250 | kr.10.18558 | kr.12,731.98 |
1.750 | kr.9.94685 | kr.17,406.99 |
2.500 | kr.9.69984 | kr.24,249.60 |
6.250 | kr.9.09325 | kr.56,832.81 |
Unit Price without VAT: | kr.17.92000 |
---|---|
Unit Price with VAT: | kr.22.40000 |