Socket Contact Tin 22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349052447

DigiKey Part Number
900-0349052447TR-ND - Tape & Reel (TR)
900-0349052447CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0349052447
Description
CONN SOCKET 22AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.113
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25700kr.2.57
25kr.0.24160kr.6.04
50kr.0.22900kr.11.45
100kr.0.21800kr.21.80
250kr.0.20448kr.51.12
500kr.0.19470kr.97.35
1.000kr.0.18531kr.185.31
2.500kr.0.17369kr.434.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.16604kr.2,490.60
30.000kr.0.15810kr.4,743.00
45.000kr.0.15364kr.6,913.80
75.000kr.0.14820kr.11,115.00
105.000kr.0.14472kr.15,195.60
150.000kr.0.14113kr.21,169.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000