




0349004121 | |
|---|---|
DigiKey Part Number | 900-0349004121-ND |
Manufacturer | |
Manufacturer Product Number | 0349004121 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349004121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.29000 | kr.6.29 |
| 10 | kr.5.34500 | kr.53.45 |
| 25 | kr.5.01080 | kr.125.27 |
| 50 | kr.4.77240 | kr.238.62 |
| 100 | kr.4.54400 | kr.454.40 |
| 250 | kr.4.25892 | kr.1,064.73 |
| 500 | kr.4.05562 | kr.2,027.81 |
| 1.400 | kr.3.77135 | kr.5,279.89 |
| 2.800 | kr.3.59142 | kr.10,055.98 |
| Unit Price without VAT: | kr.6.29000 |
|---|---|
| Unit Price with VAT: | kr.7.86250 |

