20 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348240206

DigiKey Part Number
900-0348240206-ND
Manufacturer
Manufacturer Product Number
0348240206
Description
CONN RCPT HSG 20POS 2.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348240206 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.253
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.4.46500kr.44.65
25kr.4.18640kr.104.66
80kr.3.85663kr.308.53
160kr.3.67213kr.587.54
320kr.3.49672kr.1,118.95
560kr.3.36118kr.1,882.26
1.040kr.3.21750kr.3,346.20
2.560kr.3.01935kr.7,729.54
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250