



0340814001 | |
|---|---|
DigiKey Part Number | 900-0340814001TR-ND - Tape & Reel (TR) 900-0340814001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340814001 |
Description | CONN SOCKET 14-16AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51360 | kr.2,054.40 |
| 8.000 | kr.0.48907 | kr.3,912.56 |
| 12.000 | kr.0.47527 | kr.5,703.24 |
| 20.000 | kr.0.45844 | kr.9,168.80 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |





