0334824897 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3.262
Unit Price: kr.8.68000
Datasheet

Parametric Equivalent


Molex
In Stock: 4.615
Unit Price: kr.13.57000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.5.17217
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.21295
Datasheet

Parametric Equivalent


Molex
In Stock: 6.009
Unit Price: kr.11.53000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.4.86190
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.4.86190
Datasheet
MX150 Connectors: Beyond the Garage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334824897

DigiKey Part Number
900-0334824897-ND
Manufacturer
Manufacturer Product Number
0334824897
Description
CONN PLUG HSG 8POS 3.50MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Sealed
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes