


0334822141 | |
|---|---|
DigiKey Part Number | 900-0334822141-ND |
Manufacturer | |
Manufacturer Product Number | 0334822141 |
Description | MX150 ASSY 1.5 BLD 2X10 YEL A/20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Yellow 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334822141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | - | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.91000 | kr.25.91 |
| 10 | kr.22.02500 | kr.220.25 |
| 25 | kr.20.64360 | kr.516.09 |
| 50 | kr.19.65640 | kr.982.82 |
| 100 | kr.18.71730 | kr.1,871.73 |
| Unit Price without VAT: | kr.25.91000 |
|---|---|
| Unit Price with VAT: | kr.32.38750 |


