0334821261 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.190
Unit Price: kr.20.90000
Datasheet
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
0334821261_View 2
Molex - Electric Commercial Vehicle Solutions (eCV)

0334821261

DigiKey Part Number
WM15571-ND
Manufacturer
Manufacturer Product Number
0334821261
Description
CONN PLUG HSG 12POS 3.50MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.147 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

19.147In Stock
Ships from WEC