0334820801 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3.372
Unit Price: kr.8.68000
Datasheet

Parametric Equivalent


Molex
In Stock: 4.615
Unit Price: kr.13.57000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.5.17217
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.21295
Datasheet

Parametric Equivalent


Molex
In Stock: 6.009
Unit Price: kr.11.53000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.4.86190
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.4.86190
Datasheet
8 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Molex RF Connectors | Digi-Key Daily
Molex - Product Spotlight - MX123 Sealed Connection System

0334820801

DigiKey Part Number
900-0334820801-ND
Manufacturer
Manufacturer Product Number
0334820801
Description
CONN PLUG HSG 8POS 3.50MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 206.720 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

206.720In Stock
Ships from WEC