0334820401 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 6.725
Unit Price: kr.8.47000
Datasheet
4 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

0334820401

DigiKey Part Number
WM4686-ND
Manufacturer
Manufacturer Product Number
0334820401
Description
CONN PLUG HSG 4POS 3.50MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334820401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.616 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.616In Stock
Ships from WEC