0334710601 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.389
Unit Price: kr.8.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 354
Unit Price: kr.4.16000
Datasheet
33471-0601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33471-0601
0334710601
0334710601
Molex RF Connectors | Digi-Key Daily

0334710601

DigiKey Part Number
23-0334710601-ND
Manufacturer
Manufacturer Product Number
0334710601
Description
CONN RCPT HSG 6POS 3.50MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334710601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes