0334710301 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4.626
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Molex
In Stock: 2.040
Unit Price: kr.1.12000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.068
Unit Price: kr.1.16000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.237
Unit Price: kr.1.16000
Datasheet
3 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
0334710301
0334710301
Molex RF Connectors | Digi-Key Daily

0334710301

DigiKey Part Number
23-0334710301-ND
Manufacturer
Manufacturer Product Number
0334710301
Description
CONN RCPT HSG 3POS 3.50MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334710301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes