
0334670022 | |
|---|---|
DigiKey Part Number | 900-0334670022TR-ND - Tape & Reel (TR) 900-0334670022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0334670022 |
Description | MX64 RCPT TERM GOLD 0.35MM2 B WI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.10000 | kr.1.10 |
| 10 | kr.0.92900 | kr.9.29 |
| 25 | kr.0.86960 | kr.21.74 |
| 50 | kr.0.82680 | kr.41.34 |
| 100 | kr.0.78750 | kr.78.75 |
| 250 | kr.0.73812 | kr.184.53 |
| 500 | kr.0.70292 | kr.351.46 |
| 1.000 | kr.0.66932 | kr.669.32 |
| 2.500 | kr.0.62738 | kr.1,568.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51190 | kr.5,119.00 |
| 20.000 | kr.0.48746 | kr.9,749.20 |
| 30.000 | kr.0.47372 | kr.14,211.60 |
| 50.000 | kr.0.45696 | kr.22,848.00 |
| 70.000 | kr.0.44624 | kr.31,236.80 |
| 100.000 | kr.0.43516 | kr.43,516.00 |
| Unit Price without VAT: | kr.1.10000 |
|---|---|
| Unit Price with VAT: | kr.1.37500 |


