
0250010804 | |
|---|---|
DigiKey Part Number | WM08-04A-ND |
Manufacturer | |
Manufacturer Product Number | 0250010804 |
Description | CABLE JUMPER 8POS 2.54MM 4.25" |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable 0.100" (2.54mm) 4.250" (107.95mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Ribbon | |
Number of Conductors | 8 | |
Pitch | 0.100" (2.54mm) | |
Length | 4.250" (107.95mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides with Protective Tab | |
Base Product Number |



