0250010402 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aries Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
4 Position Ribbon Cable 0.100" (2.54mm) 2.250" (57.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0250010402

DigiKey Part Number
WM04-02A-ND
Manufacturer
Manufacturer Product Number
0250010402
Description
CABLE JUMPER 4POS 2.54MM 2.25"
Customer Reference
Detailed Description
4 Position Ribbon Cable 0.100" (2.54mm) 2.250" (57.15mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
Ribbon
Number of Conductors
4
Pitch
0.100" (2.54mm)
Length
2.250" (57.15mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides with Protective Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE JUMPER 4POS 2.54MM 4.25"
In-Stock: 0
Unit Price: kr.1.89833
CABLE JUMPER 4POS 2.54MM 6.25"
In-Stock: 0
Unit Price: