0210390467 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 5.232
Unit Price: kr.20.22000
Datasheet

Parametric Equivalent


Molex
In Stock: 500
Unit Price: kr.17.28000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.342
Unit Price: kr.14.25000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.27.46000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.28.29000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.29.89000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.30.85000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.27.46000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.30.85000
21039-04(67,69,71,73,75,79,83,85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21039-04(67,69,71,73,75,79,83,85)

0210390467

DigiKey Part Number
WM10012-ND
Manufacturer
Manufacturer Product Number
0210390467
Description
CABLE FFC/FPC 30POS 1MM 2"
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.039" (1.00mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 30POS 1MM 3"
In-Stock: 0
Unit Price: kr.15.04000
CABLE FFC/FPC 30POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 30POS 1MM 5"
In-Stock: 1275
Unit Price:
CABLE FFC/FPC 30POS 1MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 30POS 1MM 8"
In-Stock: 0
Unit Price: