0210390453 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.31.94000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.40186
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.12.67693
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.40186
Datasheet
21039-28POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21039-28POS SERIES

0210390453

DigiKey Part Number
900-0210390453-ND
Manufacturer
Manufacturer Product Number
0210390453
Description
CABLE FFC/FPC 28POS 1MM 6"
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.039" (1.00mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 120 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

120In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 28POS 1MM 2"
In-Stock: 213
Unit Price: kr.16.32000
CABLE FFC/FPC 28POS 1MM 3"
In-Stock: 250
Unit Price:
CABLE FFC/FPC 28POS 1MM 4"
In-Stock: 761
Unit Price:
CABLE FFC/FPC 28POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 28POS 1MM 8"
In-Stock: 0
Unit Price: