0210390375 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.15.32141
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 11
Unit Price: kr.36.77000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.57.22000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.60.42000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.62.14000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.62.98000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.65.60000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.55.17000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.58.62000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.62.14000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.65.60000
21039-20POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21039-20POS SERIES

0210390375

DigiKey Part Number
900-0210390375-ND
Manufacturer
Manufacturer Product Number
0210390375
Description
CABLE FFC/FPC 20POS 1MM 12"
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 20POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 20POS 1MM 3"
In-Stock: 0
Unit Price: kr.15.87000
CABLE FFC/FPC 20POS 1MM 4"
In-Stock: 0
Unit Price: kr.6.92787
CABLE FFC/FPC 20POS 1MM 5"
In-Stock: 0
Unit Price: kr.7.17971
CABLE FFC/FPC 20POS 1MM 6"
In-Stock: 0
Unit Price: