Wire Pin Terminal Connector 18-22 AWG Avikrimp Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192130010

DigiKey Part Number
900-0192130010TR-ND - Tape & Reel (TR)
900-0192130010CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0192130010
Description
CONN WIRE PIN TERM 18-22AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 18-22 AWG Avikrimp Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192130010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Pin Diameter
Circular - 0.080" (2.03mm) Dia
Length - Pin
0.370" (9.40mm)
Length - Overall
0.860" (21.84mm)
Wire Gauge
18-22 AWG
Insulation Diameter
0.140" (3.56mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Polyamide (PA), Nylon
Length - Termination
0.390" (9.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.874
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.86000kr.3.86
10kr.3.26000kr.32.60
25kr.3.05560kr.76.39
50kr.2.90900kr.145.45
100kr.2.77000kr.277.00
250kr.2.59644kr.649.11
500kr.2.47234kr.1,236.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.39217kr.3,588.26
3.000kr.2.27800kr.6,834.00
4.500kr.2.21375kr.9,961.88
7.500kr.2.13542kr.16,015.65
10.500kr.2.08534kr.21,896.07
15.000kr.2.03356kr.30,503.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.86000
Unit Price with VAT:kr.4.82500