


0192020021 | |
|---|---|
DigiKey Part Number | WM22994TR-ND - Tape & Reel (TR) WM22994CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192020021 |
Description | CONN SPLICE 14-16AWG CRIMP 19202 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0192020021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.2.28900 | kr.22.89 |
| 25 | kr.2.14240 | kr.53.56 |
| 50 | kr.2.04080 | kr.102.04 |
| 100 | kr.1.94310 | kr.194.31 |
| 250 | kr.1.82124 | kr.455.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.81300 | kr.906.50 |
| 1.000 | kr.1.72633 | kr.1,726.33 |
| 1.500 | kr.1.67763 | kr.2,516.44 |
| 2.500 | kr.1.61820 | kr.4,045.50 |
| 3.500 | kr.1.58022 | kr.5,530.77 |
| 5.000 | kr.1.54095 | kr.7,704.75 |
| 12.500 | kr.1.44451 | kr.18,056.38 |
| 25.000 | kr.1.37560 | kr.34,390.00 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |


