Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191980026

DigiKey Part Number
0191980026-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191980026
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191980026 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.362" (9.19mm)
Length - Overall
0.927" (23.55mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.269" (6.83mm)
Length - Termination
0.415" (10.54mm)
Tongue Inside Opening
0.198" (5.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.1.58853kr.11,913.98
Unit Price without VAT:kr.1.58853
Unit Price with VAT:kr.1.98566