Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Molex - Quixon Quick Disconnect Terminals

0191980018

DigiKey Part Number
WM19876TR-ND - Tape & Reel (TR)
WM19876CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191980018
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191980018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.295" (7.49mm)
Length - Overall
0.804" (20.42mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.211" (5.36mm)
Length - Termination
0.415" (10.54mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.2.36000kr.23.60
25kr.2.20920kr.55.23
50kr.2.10380kr.105.19
100kr.2.00360kr.200.36
250kr.1.87780kr.469.45
500kr.1.78806kr.894.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.72997kr.2,594.95
3.000kr.1.64737kr.4,942.11
4.500kr.1.60090kr.7,204.05
7.500kr.1.54423kr.11,581.73
10.500kr.1.50802kr.15,834.21
15.000kr.1.47056kr.22,058.40
37.500kr.1.37857kr.51,696.38
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000