


0191930351 | |
|---|---|
DigiKey Part Number | 0191930351-ND |
Manufacturer | |
Manufacturer Product Number | 0191930351 |
Description | CONN RING FLAT 2/0AWG #3/4 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/4 Stud Flat Sided 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 3/4 Stud | |
Thickness | 0.083" (2.10mm) | |
Width - Outer Edges | 1.275" (32.39mm) | |
Length - Overall | 2.687" (68.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.16.95908 | kr.23,742.71 |
| Unit Price without VAT: | kr.16.95908 |
|---|---|
| Unit Price with VAT: | kr.21.19885 |



