Terminal Butt Splice, Closed End, Single Opening Connector Crimp 12-22 AWG Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 12-22 AWG Natural
Molex - Quixon Quick Disconnect Terminals

0191600129

DigiKey Part Number
0191600129-ND
Manufacturer
Manufacturer Product Number
0191600129
Description
CONN SPLICE 12-22AWG CRIMP 19160
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 12-22 AWG Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
12-22 AWG
Insulation
Fully Insulated
Features
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25.000kr.0.57386kr.14,346.50
Unit Price without VAT:kr.0.57386
Unit Price with VAT:kr.0.71733