


0191600091 | |
|---|---|
DigiKey Part Number | 0191600091-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191600091 |
Description | CONN SPLICE 14-22AWG CRIMP 19160 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15384 | kr.3,461.52 |
| Unit Price without VAT: | kr.1.15384 |
|---|---|
| Unit Price with VAT: | kr.1.44230 |



