
0191600025 | |
|---|---|
DigiKey Part Number | 0191600025-ND |
Manufacturer | |
Manufacturer Product Number | 0191600025 |
Description | CONN SPLICE 14-22 AWG CRIMP ETC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 14-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.45718 | kr.228.59 |
| Unit Price without VAT: | kr.0.45718 |
|---|---|
| Unit Price with VAT: | kr.0.57148 |

