Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Molex - Quixon Quick Disconnect Terminals

0191440041

DigiKey Part Number
WM22973TR-ND - Tape & Reel (TR)
WM22973CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191440041
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191440041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.103" (28.02mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.301" (7.65mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
0.173" (4.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.255
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.34000kr.3.34
10kr.2.84800kr.28.48
25kr.2.67240kr.66.81
50kr.2.54380kr.127.19
100kr.2.42220kr.242.22
250kr.2.27004kr.567.51
500kr.2.16150kr.1,080.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.21668kr.2,216.68
2.000kr.2.11084kr.4,221.68
3.000kr.2.05128kr.6,153.84
5.000kr.1.97868kr.9,893.40
7.000kr.1.93226kr.13,525.82
10.000kr.1.88427kr.18,842.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.34000
Unit Price with VAT:kr.4.17500