


0191440019 | |
|---|---|
DigiKey Part Number | WM19834TR-ND - Tape & Reel (TR) WM19834CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191440019 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191440019 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.295" (7.49mm) | Length - Ring Center to Termination 0.211" (5.36mm) |
Length - Overall 0.789" (20.04mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.71200 | kr.17.12 |
| 25 | kr.1.60520 | kr.40.13 |
| 50 | kr.1.52800 | kr.76.40 |
| 100 | kr.1.45500 | kr.145.50 |
| 250 | kr.1.36388 | kr.340.97 |
| 500 | kr.1.29856 | kr.649.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.29387 | kr.1,940.81 |
| 3.000 | kr.1.23205 | kr.3,696.15 |
| 4.500 | kr.1.19730 | kr.5,387.85 |
| 7.500 | kr.1.15491 | kr.8,661.83 |
| 10.500 | kr.1.12782 | kr.11,842.11 |
| 15.000 | kr.1.09980 | kr.16,497.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |




