Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191310046

DigiKey Part Number
0191310046-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191310046
Description
CONN SPADE TERM 18-22AWG #2 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 2 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
2 Stud
Width - Outer Edges
0.187" (4.75mm)
Length - Overall
0.727" (18.47mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.183" (4.65mm)
Length - Termination
0.405" (10.29mm)
Tongue Inside Opening
0.094" (2.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.1.28063kr.9,604.73
Unit Price without VAT:kr.1.28063
Unit Price with VAT:kr.1.60079