


0191310037 | |
|---|---|
DigiKey Part Number | WM19818TR-ND - Tape & Reel (TR) WM19818CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191310037 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191310037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.291" (7.39mm) | |
Length - Overall | 0.785" (19.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.207" (5.26mm) | |
Length - Termination | 0.405" (10.29mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.98700 | kr.19.87 |
| 25 | kr.1.86200 | kr.46.55 |
| 50 | kr.1.77340 | kr.88.67 |
| 100 | kr.1.68850 | kr.168.85 |
| 250 | kr.1.58228 | kr.395.57 |
| 500 | kr.1.50668 | kr.753.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.45768 | kr.2,186.52 |
| 3.000 | kr.1.38804 | kr.4,164.12 |
| 4.500 | kr.1.34890 | kr.6,070.05 |
| 7.500 | kr.1.30114 | kr.9,758.55 |
| 10.500 | kr.1.27063 | kr.13,341.61 |
| 15.000 | kr.1.23906 | kr.18,585.90 |
| 37.500 | kr.1.16155 | kr.43,558.12 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |




