

0191180088 | |
---|---|
DigiKey Part Number | 0191180088-ND |
Manufacturer | |
Manufacturer Product Number | 0191180088 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191180088 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.720" (18.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.270" (6.86mm) | |
Length - Termination | 0.220" (5.59mm) | |
Tongue Inside Opening | 0.209" (5.31mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.47200 | kr.14.72 |
25 | kr.1.38240 | kr.34.56 |
50 | kr.1.31580 | kr.65.79 |
100 | kr.1.25250 | kr.125.25 |
250 | kr.1.17376 | kr.293.44 |
500 | kr.1.11756 | kr.558.78 |
1.000 | kr.1.06413 | kr.1,064.13 |
3.000 | kr.0.98473 | kr.2,954.19 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |