
0191210029 | |
|---|---|
DigiKey Part Number | 900-0191210029TR-ND - Tape & Reel (TR) 900-0191210029CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191210029 |
Description | FLANGED SPADE TONGUE TERMINAL 14 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191210029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.795" (20.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.209" (5.31mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.2.19300 | kr.21.93 |
| 25 | kr.2.05240 | kr.51.31 |
| 50 | kr.1.95480 | kr.97.74 |
| 100 | kr.1.86080 | kr.186.08 |
| 250 | kr.1.74380 | kr.435.95 |
| 500 | kr.1.66048 | kr.830.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.60660 | kr.2,409.90 |
| 3.000 | kr.1.52989 | kr.4,589.67 |
| 4.500 | kr.1.48673 | kr.6,690.29 |
| 7.500 | kr.1.43410 | kr.10,755.75 |
| 10.500 | kr.1.40047 | kr.14,704.94 |
| 15.000 | kr.1.36567 | kr.20,485.05 |
| 37.500 | kr.1.28025 | kr.48,009.38 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |


