Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
0191150046
0191150046
Molex RF Connectors | Digi-Key Daily

0191150046

DigiKey Part Number
23-0191150046-ND
Manufacturer
Manufacturer Product Number
0191150046
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Yellow
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Insulation Diameter
0.225" (5.72mm)
Stud/Tab Size
8 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.310" (7.87mm)
Length - Ring Center to Termination
0.261" (6.63mm)
Length - Overall
1.031" (26.19mm)
Length - Termination
0.560" (14.22mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.139" (3.53mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 459
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.4.38100kr.43.81
25kr.4.10840kr.102.71
50kr.3.91180kr.195.59
100kr.3.72480kr.372.48
250kr.3.49132kr.872.83
500kr.3.32444kr.1,662.22
1.000kr.3.16569kr.3,165.69
2.500kr.2.96748kr.7,418.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500