8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Molex - Quixon Quick Disconnect Terminals

0190980048

DigiKey Part Number
900-0190980048TR-ND - Tape & Reel (TR)
900-0190980048CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190980048
Description
CONN SPADE TERM 14-16AWG #8
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 14-16 AWG
cms-datasheet
 cms-datasheet
EDA/CAD Models
0190980048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
0.646" (16.41mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.261" (6.63mm)
Length - Termination
0.179" (4.55mm)
Tongue Inside Opening
0.139" (3.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
Quantitycms-unit-priceExt Price
1kr.1.61000kr.1.61
10kr.1.34400kr.13.44
25kr.1.25760kr.31.44
50kr.1.19720kr.59.86
100kr.1.13940kr.113.94
250kr.1.06816kr.267.04
500kr.1.01710kr.508.55
1.000kr.0.96842kr.968.42
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2.000kr.0.89380kr.1,787.60
4.000kr.0.85111kr.3,404.44
6.000kr.0.82711kr.4,962.66
10.000kr.0.79782kr.7,978.20
14.000kr.0.77910kr.10,907.40
20.000kr.0.75975kr.15,195.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250