


0190770012 | |
|---|---|
DigiKey Part Number | 900-0190770012TR-ND - Tape & Reel (TR) 900-0190770012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190770012 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190770012 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Inner Teeth, Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.138" (3.51mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.930" (23.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 10 | kr.2.21800 | kr.22.18 |
| 25 | kr.2.08200 | kr.52.05 |
| 50 | kr.1.98200 | kr.99.10 |
| 100 | kr.1.88650 | kr.188.65 |
| 250 | kr.1.76840 | kr.442.10 |
| 500 | kr.1.68378 | kr.841.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.67763 | kr.2,516.44 |
| 3.000 | kr.1.59752 | kr.4,792.56 |
| 4.500 | kr.1.55246 | kr.6,986.07 |
| 7.500 | kr.1.49750 | kr.11,231.25 |
| 10.500 | kr.1.46239 | kr.15,355.10 |
| 15.000 | kr.1.42607 | kr.21,391.05 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |



