0190770002 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.45000
Datasheet
0190770002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0190770002
Molex - Quixon Quick Disconnect Terminals

0190770002

DigiKey Part Number
900-0190770002TR-ND - Tape & Reel (TR)
900-0190770002CT-ND - Cut Tape (CT)
900-0190770002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0190770002
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190770002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.385" (9.78mm)
Length - Overall
0.930" (23.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Inner Teeth, Serrated Termination
Color
Red
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
0.138" (3.51mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.52000kr.2.52
10kr.2.14800kr.21.48
25kr.2.01000kr.50.25
50kr.1.91440kr.95.72
100kr.1.82280kr.182.28
250kr.1.70820kr.427.05
500kr.1.62644kr.813.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.50504kr.2,257.56
3.000kr.1.43317kr.4,299.51
4.500kr.1.39274kr.6,267.33
7.500kr.1.34344kr.10,075.80
10.500kr.1.31192kr.13,775.16
15.000kr.1.27934kr.19,190.10
37.500kr.1.19930kr.44,973.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.52000
Unit Price with VAT:kr.3.15000