Avikrimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Avikrimp
Molex - Quixon Quick Disconnect Terminals

0190760011

DigiKey Part Number
WM22949-ND
Manufacturer
Manufacturer Product Number
0190760011
Description
CONN RING CIRC #10 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
-
Insulation
Insulated
Features
Inner Teeth, Serrated Termination
Color
Red
Contact Material
Steel
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.2.00300kr.20.03
25kr.1.87920kr.46.98
50kr.1.78820kr.89.41
100kr.1.70240kr.170.24
250kr.1.59592kr.398.98
500kr.1.51962kr.759.81
1.000kr.1.44698kr.1,446.98
3.000kr.1.33897kr.4,016.91
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250