Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190730227

DigiKey Part Number
WM19777-ND
Manufacturer
Manufacturer Product Number
0190730227
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730227 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.602" (15.29mm)
Length - Overall
1.362" (34.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.671
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.94000kr.3.94
10kr.3.32300kr.33.23
25kr.3.11320kr.77.83
50kr.2.96340kr.148.17
100kr.2.82180kr.282.18
250kr.2.64488kr.661.22
500kr.2.51862kr.1,259.31
1.000kr.2.39826kr.2,398.26
2.500kr.2.24809kr.5,620.22
Manufacturers Standard Package
Unit Price without VAT:kr.3.94000
Unit Price with VAT:kr.4.92500