


0190730201 | |
|---|---|
DigiKey Part Number | 900-0190730201TR-ND - Tape & Reel (TR) 900-0190730201CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730201 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.540" (13.72mm) | |
Length - Overall | 1.258" (31.95mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.4.24400 | kr.42.44 |
| 25 | kr.3.97880 | kr.99.47 |
| 50 | kr.3.78860 | kr.189.43 |
| 100 | kr.3.60660 | kr.360.66 |
| 250 | kr.3.38064 | kr.845.16 |
| 500 | kr.3.21924 | kr.1,609.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.20536 | kr.3,205.36 |
| 2.000 | kr.3.05232 | kr.6,104.64 |
| 3.000 | kr.2.96622 | kr.8,898.66 |
| 5.000 | kr.2.86126 | kr.14,306.30 |
| 7.000 | kr.2.79418 | kr.19,559.26 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |












