
0190730019-11-R9-D | |
|---|---|
DigiKey Part Number | 0190730019-11-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-11-R9-D |
Description | 11" JUMPER 3075 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.15600 | kr.91.56 |
| 30 | kr.8.10600 | kr.243.18 |
| 50 | kr.7.68380 | kr.384.19 |
| 100 | kr.7.16820 | kr.716.82 |
| 250 | kr.6.57892 | kr.1,644.73 |
| 500 | kr.6.19390 | kr.3,096.95 |
| 1.000 | kr.5.85464 | kr.5,854.64 |
| 2.500 | kr.5.46756 | kr.13,668.90 |
| 5.000 | kr.5.21519 | kr.26,075.95 |
| Unit Price without VAT: | kr.9.15600 |
|---|---|
| Unit Price with VAT: | kr.11.44500 |

