
0190730019-05-N9-D | |
|---|---|
DigiKey Part Number | 0190730019-05-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-05-N9-D |
Description | 5" JUMPER 3075 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.48200 | kr.74.82 |
| 100 | kr.6.23420 | kr.623.42 |
| 1.000 | kr.4.98739 | kr.4,987.39 |
| 2.500 | kr.4.51983 | kr.11,299.57 |
| 5.000 | kr.4.36399 | kr.21,819.95 |
| Unit Price without VAT: | kr.7.48200 |
|---|---|
| Unit Price with VAT: | kr.9.35250 |

