
0190730019-04-R9 | |
|---|---|
DigiKey Part Number | 0190730019-04-R9-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-04-R9 |
Description | 4" JUMPER 3075 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.74800 | kr.77.48 |
| 30 | kr.6.84800 | kr.205.44 |
| 50 | kr.6.48520 | kr.324.26 |
| 100 | kr.6.04420 | kr.604.42 |
| 250 | kr.5.53880 | kr.1,384.70 |
| 500 | kr.5.20856 | kr.2,604.28 |
| 1.000 | kr.4.91766 | kr.4,917.66 |
| 2.500 | kr.4.58557 | kr.11,463.92 |
| 5.000 | kr.4.36902 | kr.21,845.10 |
| Unit Price without VAT: | kr.7.74800 |
|---|---|
| Unit Price with VAT: | kr.9.68500 |

