
0190700014-24-Y9-D | |
|---|---|
DigiKey Part Number | 0190700014-24-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-24-Y9-D |
Description | 24" JUMPER 3075 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.16.00200 | kr.160.02 |
| 30 | kr.14.24367 | kr.427.31 |
| 50 | kr.13.53720 | kr.676.86 |
| 100 | kr.12.67750 | kr.1,267.75 |
| 250 | kr.11.69384 | kr.2,923.46 |
| 500 | kr.11.05194 | kr.5,525.97 |
| 1.000 | kr.10.48647 | kr.10,486.47 |
| 2.500 | kr.9.84156 | kr.24,603.90 |
| 5.000 | kr.9.50294 | kr.47,514.70 |
| Unit Price without VAT: | kr.16.00200 |
|---|---|
| Unit Price with VAT: | kr.20.00250 |

