0190700014-05-A9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-24-A9

DigiKey Part Number
0190700014-24-A9-ND
Manufacturer
Manufacturer Product Number
0190700014-24-A9
Description
24" JUMPER 3075 OR001 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 24.0" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Cable
Length
24.0" (609.6mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.12.44900kr.124.49
30kr.11.05100kr.331.53
50kr.10.49020kr.524.51
100kr.9.80660kr.980.66
250kr.9.02508kr.2,256.27
500kr.8.51490kr.4,257.45
1.000kr.8.06534kr.8,065.34
2.500kr.7.55259kr.18,881.48
5.000kr.7.21832kr.36,091.60
Unit Price without VAT:kr.12.44900
Unit Price with VAT:kr.15.56125