0190700014-05-Y9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-18-Y9

DigiKey Part Number
0190700014-18-Y9-ND
Manufacturer
Manufacturer Product Number
0190700014-18-Y9
Description
18" JUMPER 3075 YL001 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 18.0" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Cable
Length
18.0" (457.2mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.11.04000kr.110.40
30kr.9.79000kr.293.70
50kr.9.28900kr.464.45
100kr.8.67710kr.867.71
250kr.7.97748kr.1,994.37
500kr.7.52052kr.3,760.26
1.000kr.7.11795kr.7,117.95
2.500kr.6.65874kr.16,646.85
5.000kr.6.35942kr.31,797.10
Unit Price without VAT:kr.11.04000
Unit Price with VAT:kr.13.80000